Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SK29A M2G | |
|---|---|
DigiKey Part Number | SK29AM2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK29A M2G |
Description | DIODE SCHOTTKY 90V 2A DO214AC |
Customer Reference | |
Detailed Description | Diode 90 V 2A Surface Mount DO-214AC (SMA) |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 90 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 90 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B190B-13 | Diodes Incorporated | 191 | 1034-B190BDICT-ND | $4.85000 | Similar |
| B190B-13-F | Diodes Incorporated | 8,170 | B190B-FDICT-ND | $5.10000 | Similar |
| BYS11-90-E3/TR | Vishay General Semiconductor - Diodes Division | 2,642 | BYS11-90-E3/GICT-ND | $4.93000 | Similar |
| BYS11-90-E3/TR3 | Vishay General Semiconductor - Diodes Division | 5,348 | BYS11-90-E3/TR3GICT-ND | $4.93000 | Similar |
| BYS11-90-M3/TR | Vishay General Semiconductor - Diodes Division | 6,962 | BYS11-90-M3/TRGICT-ND | $5.59000 | Similar |



