
BYS11-90-E3/TR3 | |
|---|---|
DigiKey Part Number | BYS11-90-E3/TR3GITR-ND - Tape & Reel (TR) BYS11-90-E3/TR3GICT-ND - Cut Tape (CT) BYS11-90-E3/TR3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYS11-90-E3/TR3 |
Description | DIODE SCHOTTKY 90V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 90 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 90 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS2H100A | STMicroelectronics | 284,381 | 497-3758-1-ND | $0.54000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.05800 | $30.58 |
| 100 | $1.94770 | $194.77 |
| 500 | $1.46704 | $733.52 |
| 1,000 | $1.31190 | $1,311.90 |
| 2,000 | $1.18123 | $2,362.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.98658 | $7,399.35 |
| 15,000 | $0.90743 | $13,611.45 |
| 22,500 | $0.86711 | $19,509.98 |
| 37,500 | $0.82181 | $30,817.88 |
| 52,500 | $0.79498 | $41,736.45 |
| 75,000 | $0.76891 | $57,668.25 |

