DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYS12-90-M3/TR3

DigiKey Part Number
112-BYS12-90-M3/TR3TR-ND - Tape & Reel (TR)
112-BYS12-90-M3/TR3CT-ND - Cut Tape (CT)
112-BYS12-90-M3/TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BYS12-90-M3/TR3
Description
DIODE SCHOTTKY 90V 1.5A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 90 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 90 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,890
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.01200$20.12
100$1.59950$159.95
500$1.19996$599.98
1,000$0.85936$859.36
2,000$0.77701$1,554.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.63856$4,789.20
15,000$0.62404$9,360.60
22,500$0.62198$13,994.55
Manufacturers Standard Package