
BYS11-90-M3/TR3 | |
---|---|
DigiKey Part Number | BYS11-90-M3/TR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYS11-90-M3/TR3 |
Description | DIODE SCHOTTKY 90V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.84037 | $6,302.77 |
15,000 | $0.77183 | $11,577.45 |
22,500 | $0.73692 | $16,580.70 |
37,500 | $0.69769 | $26,163.38 |
52,500 | $0.67446 | $35,409.15 |
75,000 | $0.65996 | $49,497.00 |