SF64G R0G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 6,327
Unit Price: $5.51000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $3.59629
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 382
Unit Price: $3.21000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,758
Unit Price: $5.76000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,624
Unit Price: $4.85000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.63023
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $8.33660
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $8.40188
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,234
Unit Price: $3.78000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 485
Unit Price: $8.63000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17,385
Unit Price: $7.73000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.81765
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $9.59655
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,228
Unit Price: $14.55000
Datasheet
Diode 200 V 6A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF64G R0G

DigiKey Part Number
SF64GR0G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF64G R0G
Description
DIODE STANDARD 200V 6A DO201AD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 200 V 6A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
975 mV @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.36224$5,905.60