Similar



RGP30D-E3/54 | |
|---|---|
DigiKey Part Number | RGP30D-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGP30D-E3/54 |
Description | DIODE STANDARD 200V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYW72-TR | Vishay General Semiconductor - Diodes Division | 0 | BYW72-TR-ND | $11.60517 | MFR Recommended |
| 1N5402G | onsemi | 8,422 | 1N5402GOS-ND | $4.85000 | Similar |
| 1N5402RLG | onsemi | 27,922 | 1N5402RLGOSCT-ND | $5.18000 | Similar |
| 1N5417 | Microchip Technology | 1,276 | 1N5417-ND | $37.49000 | Similar |
| EGP30D | onsemi | 3,477 | EGP30DCT-ND | $10.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | $11.82296 | $33,104.29 |






