Similar
Similar
Similar
Similar
Similar
Similar

BYW72-TR | |
|---|---|
DigiKey Part Number | BYW72-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYW72-TR |
Description | DIODE AVALANCHE 200V 3A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-64 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYW72-TAP | Vishay General Semiconductor - Diodes Division | 0 | 112-BYW72-TAPCT-ND | $11.57352 | Parametric Equivalent |
| 1N5187 | Microchip Technology | 110 | 1N5187-ND | $62.15000 | Similar |
| 1N5402-BP | MCC (Micro Commercial Components) | 0 | 353-1N5402-BP-ND | $0.00000 | Similar |
| 1N5402-G | Comchip Technology | 0 | 1N5402-G-ND | $0.92898 | Similar |
| 1N5402G | onsemi | 8,422 | 1N5402GOS-ND | $4.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | $11.60517 | $145,064.62 |








