
MUR420-M3/54 | |
|---|---|
DigiKey Part Number | 112-MUR420-M3/54TR-ND - Tape & Reel (TR) 112-MUR420-M3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR420-M3/54 |
Description | DIODE STANDARD 200V 4A DO201AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.51000 | $7.51 |
| 10 | $5.05800 | $50.58 |
| 100 | $3.76510 | $376.51 |
| 500 | $2.91602 | $1,458.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $2.52576 | $3,536.06 |
| 2,800 | $2.16200 | $6,053.60 |
| 4,200 | $2.06210 | $8,660.82 |
| 7,000 | $2.01319 | $14,092.33 |
| 9,800 | $1.94345 | $19,045.81 |
| 14,000 | $1.92541 | $26,955.74 |

