Similar

BY251P-E3/73 | |
|---|---|
DigiKey Part Number | BY251P-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY251P-E3/73 |
Description | DIODE STANDARD 200V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Base Product Number |
Speed Standard Recovery > 500ns, > 2A (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5402G | onsemi | 8,422 | 1N5402GOS-ND | $4.85000 | Similar |
| 1N5402G-T | Diodes Incorporated | 1,196 | 1N5402GDICT-ND | $4.52000 | Similar |
| 1N5402RLG | onsemi | 27,922 | 1N5402RLGOSCT-ND | $5.18000 | Similar |
| EGP30D | onsemi | 3,477 | EGP30DCT-ND | $10.93000 | Similar |
| STTH3R02 | STMicroelectronics | 4,397 | 497-6084-1-ND | $5.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $2.63023 | $23,672.07 |





