SF27GHR0G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.63504
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 7,706
Unit Price: $3.86000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.63504
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3,460
Unit Price: $4.11000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3,500
Unit Price: $3.61000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3,480
Unit Price: $3.61000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 3,522
Unit Price: $3.45000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 587
Unit Price: $1.72000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 8,445
Unit Price: $2.30000
Datasheet
SA12AHB0G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF27GHR0G

DigiKey Part Number
SF27GHR0G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF27GHR0G
Description
DIODE STANDARD 500V 2A DO204AC
Customer Reference
Detailed Description
Diode 500 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
500 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 500 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes