
SF27G-T | |
---|---|
DigiKey Part Number | 1801-SF27G-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF27G-T |
Description | DIODE STANDARD 500V 2A DO204AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 500 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 500 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 500 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.63504 | $2,222.64 |
7,000 | $0.57462 | $4,022.34 |
10,500 | $0.54381 | $5,710.01 |
17,500 | $0.50917 | $8,910.48 |
24,500 | $0.48864 | $11,971.68 |
35,000 | $0.46870 | $16,404.50 |
87,500 | $0.42492 | $37,180.50 |
175,000 | $0.41055 | $71,846.25 |