
SF208G | |
---|---|
DigiKey Part Number | 1655-SF208GCT-ND - Cut Tape (CT) 1655-SF208GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SF208G |
Description | DIODE STANDARD 600V 2A DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.06700 | $10.67 |
100 | $0.66100 | $66.10 |
500 | $0.48314 | $241.57 |
1,000 | $0.42533 | $425.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.35157 | $1,054.71 |
6,000 | $0.31430 | $1,885.80 |
9,000 | $0.29528 | $2,657.52 |
15,000 | $0.27389 | $4,108.35 |
21,000 | $0.26120 | $5,485.20 |
30,000 | $0.24887 | $7,466.10 |
75,000 | $0.22179 | $16,634.25 |
150,000 | $0.20505 | $30,757.50 |
300,000 | $0.19098 | $57,294.00 |