SA12AHB0G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2L8GH

DigiKey Part Number
1801-SF2L8GHTR-ND - Tape & Reel (TR)
1801-SF2L8GHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SF2L8GH
Description
DIODE STANDARD 600V 2A DO204AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,480
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.20900$22.09
100$1.39420$139.42
500$1.04100$520.50
1,000$0.92694$926.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.76437$2,675.30
7,000$0.69389$4,857.23
10,500$0.65797$6,908.69
17,500$0.61758$10,807.65
24,500$0.59366$14,544.67
35,000$0.57040$19,964.00
87,500$0.51937$45,444.88
Manufacturers Standard Package