
P4KE36A | |
---|---|
DigiKey Part Number | 1801-P4KE36ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE36A |
Description | TVS DIODE 30.8VWM DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE36A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 8.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.56469 | $2,823.45 |
10,000 | $0.51816 | $5,181.60 |
15,000 | $0.49426 | $7,413.90 |
25,000 | $0.46727 | $11,681.75 |
35,000 | $0.45121 | $15,792.35 |
50,000 | $0.43554 | $21,777.00 |
125,000 | $0.43108 | $53,885.00 |