
BZW04-31HE3/54 | |
---|---|
DigiKey Part Number | 112-BZW04-31HE3/54TR-ND - Tape & Reel (TR) 112-BZW04-31HE3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZW04-31HE3/54 |
Description | TVS DIODE 30.8VWM DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $4.11400 | $41.14 |
100 | $2.66040 | $266.04 |
500 | $2.03272 | $1,016.36 |
1,000 | $1.65862 | $1,658.62 |
2,000 | $1.62578 | $3,251.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,500 | $1.34660 | $7,406.30 |
11,000 | $1.25628 | $13,819.08 |
16,500 | $1.23986 | $20,457.69 |
27,500 | $1.22344 | $33,644.60 |
38,500 | $1.22139 | $47,023.51 |