
P4KE36A/TR13 | |
|---|---|
DigiKey Part Number | 13-P4KE36A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE36A/TR13 |
Description | TVS DIODE 30.8VWM DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 8.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.47333 | $2,366.65 |
| 10,000 | $0.42806 | $4,280.60 |
| 15,000 | $0.40498 | $6,074.70 |
| 25,000 | $0.37903 | $9,475.75 |
| 35,000 | $0.36366 | $12,728.10 |
| 50,000 | $0.34872 | $17,436.00 |
| 125,000 | $0.31592 | $39,490.00 |
| 250,000 | $0.30368 | $75,920.00 |


