Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMSZ5223BH RHG | |
|---|---|
DigiKey Part Number | 1801-MMSZ5223BHRHGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5223BH RHG |
Description | SOD-123, 500MW, 5%, 2.7V, ZENER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5223BH RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 75 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34932 | $1,047.96 |
| 6,000 | $0.31229 | $1,873.74 |
| 9,000 | $0.29339 | $2,640.51 |
| 15,000 | $0.27213 | $4,081.95 |
| 21,000 | $0.25953 | $5,450.13 |
| 30,000 | $0.24728 | $7,418.40 |
| 75,000 | $0.22037 | $16,527.75 |
| 150,000 | $0.20374 | $30,561.00 |
| 300,000 | $0.18976 | $56,928.00 |





