
MMSZ5223B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5223B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5223B_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5223B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5223B_R1_00001 |
Description | DIODE ZENER 2.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 75 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5223B-AU_R1_000A1 | Panjit International Inc. | 799 | 3757-MMSZ5223B-AU_R1_000A1CT-ND | $1.15000 | Parametric Equivalent |
| MMSZ5223BT1G | onsemi | 352 | MMSZ5223BT1GOSCT-ND | $1.81000 | Direct |
| BZT52-C2V7J | Nexperia USA Inc. | 7,431 | 1727-8133-1-ND | $1.48000 | Similar |
| BZT52-C2V7X | Nexperia USA Inc. | 5,219 | 1727-BZT52-C2V7XCT-ND | $1.40000 | Similar |
| BZT52B2V7-G3-08 | Vishay General Semiconductor - Diodes Division | 9,652 | 112-BZT52B2V7-G3-08CT-ND | $3.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22453 | $673.59 |
| 6,000 | $0.19929 | $1,195.74 |
| 9,000 | $0.18640 | $1,677.60 |
| 15,000 | $0.17190 | $2,578.50 |
| 21,000 | $0.16329 | $3,429.09 |
| 30,000 | $0.15492 | $4,647.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.76500 | $7.65 |
| 100 | $0.46780 | $46.78 |
| 500 | $0.33856 | $169.28 |
| 1,000 | $0.29639 | $296.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.60000 | $6.00 |
| 100 | $0.31240 | $31.24 |
| 500 | $0.29598 | $147.99 |
| 1,000 | $0.27953 | $279.53 |

