Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5223BHE3-TP

DigiKey Part Number
353-MMSZ5223BHE3-TPTR-ND - Tape & Reel (TR)
353-MMSZ5223BHE3-TPCT-ND - Cut Tape (CT)
353-MMSZ5223BHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5223BHE3-TP
Description
DIODE ZENER 2.7V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
30 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
75 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5223BShenzhen Slkormicro Semicon Co., Ltd.2,8005399-MMSZ5223BCT-ND$0.99000Parametric Equivalent
MMSZ5223B-AU_R1_000A1Panjit International Inc.7993757-MMSZ5223B-AU_R1_000A1CT-ND$1.15000Parametric Equivalent
MMSZ5223B_R1_00001Panjit International Inc.2,8983757-MMSZ5223B_R1_00001CT-ND$0.90000Parametric Equivalent
In-Stock: 3,000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.50009$1,500.27
6,000$0.44866$2,691.96
9,000$0.42242$3,801.78
15,000$0.39291$5,893.65
21,000$0.37542$7,883.82
30,000$0.35842$10,752.60
Manufacturers Standard Package