
FR304G A0G | |
---|---|
DigiKey Part Number | FR304GA0G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FR304G A0G |
Description | DIODE STANDARD 400V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.07110 | $3,213.30 |
3,500 | $1.05115 | $3,679.03 |
5,000 | $1.00767 | $5,038.35 |
12,500 | $0.91152 | $11,394.00 |
25,000 | $0.86216 | $21,554.00 |