6A10GHR0G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: $5.75000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,046
Unit Price: $7.88000
Datasheet

Similar


Diodes Incorporated
In Stock: 12,614
Unit Price: $7.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,210
Unit Price: $5.91000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $3.82258
Datasheet

Similar


Diodes Incorporated
In Stock: 6,261
Unit Price: $6.73000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,790
Unit Price: $4.68000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,486
Unit Price: $5.34000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,118
Unit Price: $7.06000
Datasheet
R-6, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-6, Axial
R-6, Axial

6A10GHR0G

DigiKey Part Number
6A10GHR0G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
6A10GHR0G
Description
DIODE STANDARD 100V 6A R6
Customer Reference
Detailed Description
Diode 100 V 6A Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types