P-Channel 60 V 3A (Ta) 2W (Ta) Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMP6A17GTA

DigiKey Part Number
ZXMP6A17GTR-ND - Tape & Reel (TR)
ZXMP6A17GCT-ND - Cut Tape (CT)
ZXMP6A17GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMP6A17GTA
Description
MOSFET P-CH 60V 3A SOT223
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 3A (Ta) 2W (Ta) Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
17.7 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
637 pF @ 30 V
FET Type
Power Dissipation (Max)
2W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-223-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
125mOhm @ 2.2A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,996
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.71000$8.71
10$5.41800$54.18
100$3.53110$353.11
500$2.72016$1,360.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.45872$2,458.72
2,000$2.23868$4,477.36
3,000$2.12649$6,379.47
5,000$2.00044$10,002.20
7,000$1.92577$13,480.39
10,000$1.85319$18,531.90
Manufacturers Standard Package