P-Channel 60 V 2.3A (Ta) 1.1W (Ta) Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMP6A17E6QTA

DigiKey Part Number
ZXMP6A17E6QTADITR-ND - Tape & Reel (TR)
ZXMP6A17E6QTADICT-ND - Cut Tape (CT)
ZXMP6A17E6QTADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMP6A17E6QTA
Description
MOSFET P-CH 60V 2.3A SOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 2.3A (Ta) 1.1W (Ta) Surface Mount SOT-26
Datasheet
 Datasheet
EDA/CAD Models
ZXMP6A17E6QTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
125mOhm @ 2.3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
637 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-26
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,167
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.23000$7.23
10$4.47200$44.72
100$2.89070$289.07
500$2.20962$1,104.81
1,000$1.99001$1,990.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.71095$5,132.85
6,000$1.57033$9,421.98
9,000$1.49871$13,488.39
15,000$1.41821$21,273.15
21,000$1.37055$28,781.55
30,000$1.32423$39,726.90
Manufacturers Standard Package