
6A01-G | |
---|---|
DigiKey Part Number | 641-1960-1-ND - Cut Tape (CT) 641-1960-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6A01-G |
Description | DIODE STANDARD 100V 6A R6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 6A Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | 6A01-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $3.73600 | $37.36 |
100 | $2.94610 | $294.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.14800 | $1,074.00 |
1,000 | $1.39587 | $1,395.87 |