1V5KE39A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.61270
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,109
Unit Price: $2.38000
Datasheet

Similar


STMicroelectronics
In Stock: 595
Unit Price: $2.87000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: $1.51332
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,261
Unit Price: $3.45000
Datasheet

Similar


EVVO
In Stock: 900
Unit Price: $5.26000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.18742
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $2.85743
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $3.14818
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,140
Unit Price: $5.26000
Datasheet

Similar


YAGEO
In Stock: 990
Unit Price: $2.13000
Datasheet

Similar


STMicroelectronics
In Stock: 6,492
Unit Price: $5.91000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.56878
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.56878
Datasheet
1N5820
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1V5KE39A

DigiKey Part Number
1V5KE39ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1V5KE39A
Description
TVS DIODE 33.3VWM 53.9V DO201AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
53.9V Clamp 28A Ipp Tvs Diode Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
1V5KE39A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250$1.61270$2,015.88
2,500$1.48028$3,700.70
3,750$1.41225$5,295.94
6,250$1.33538$8,346.12
8,750$1.28966$11,284.52
12,500$1.24508$15,563.50
31,250$1.23575$38,617.19
Manufacturers Standard Package