1.5KE39A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5KE39A
1.5KE39A
1.5KE39A

1.5KE39A

DigiKey Part Number
5272-1.5KE39ATR-ND - Tape & Reel (TR)
5272-1.5KE39ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE39A
Description
TVS DIODE 33.3VWM 53.9V DO201AD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
53.9V Clamp 27.8A Ipp Tvs Diode Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
27.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.26000$5.26
10$3.21900$32.19
100$2.06180$206.18
500$1.56074$780.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.39899$1,398.99
2,000$1.26277$2,525.54
3,000$1.19328$3,579.84
5,000$1.11517$5,575.85
7,000$1.06890$7,482.30
10,000$1.02390$10,239.00
25,000$0.92515$23,128.75
50,000$0.87242$43,621.00
Manufacturers Standard Package