XZAEELNANF-32.000000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taitien
In Stock: 0
Unit Price: $3.30278
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: $3.30278
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: $2.76728
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: $2.76728
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: $2.94816
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.27244
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.27244
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.27244
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $6.85000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $6.85000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $4.45386
Datasheet
XZ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZAEELNANF-32.000000

DigiKey Part Number
1664-1537-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XZAEELNANF-32.000000
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZAEELNANF-32.000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.94816$8,844.48
Manufacturers Standard Package