Similar
Similar
Similar
Similar

XYLEELNANF-32.000000 | |
|---|---|
DigiKey Part Number  | 1664-1519-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | XYLEELNANF-32.000000  | 
Description  | CRYSTAL 32.0000MHZ 6PF SMD  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | 32 MHz ±30ppm Crystal 6pF 60 Ohms 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | XYLEELNANF-32.000000 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 32 MHz  | |
Frequency Stability  | ±30ppm  | |
Frequency Tolerance  | ±30ppm  | |
Load Capacitance  | 6pF  | |
ESR (Equivalent Series Resistance)  | 60 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -40°C ~ 85°C  | |
Ratings  | AEC-Q200  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Size / Dimension  | 0.100" L x 0.081" W (2.55mm x 2.05mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $2.76728 | $2,767.28 | 




