Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

8Y-32.000MAHQ-T | |
|---|---|
DigiKey Part Number | 8Y-32.000MAHQ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8Y-32.000MAHQ-T |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Q-32.000MAHE-T | TXC CORPORATION | 0 | 887-8Q-32.000MAHE-TCT-ND | $6.91000 | Similar |
| 8Q-32.000MAHQ-T | TXC CORPORATION | 0 | 887-8Q-32.000MAHQ-TCT-ND | $6.91000 | Similar |
| 8Q-32.000MAHV-T | TXC CORPORATION | 0 | 887-8Q-32.000MAHV-TCT-ND | $6.91000 | Similar |
| 8Y-32.000MAHE-T | TXC CORPORATION | 0 | 8Y-32.000MAHE-T-ND | $4.48825 | Similar |
| 8Y-32.000MAHV-T | TXC CORPORATION | 0 | 8Y-32.000MAHV-T-ND | $4.48825 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.48825 | $13,464.75 |






