Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

XZAEELNANF-26.000000 | |
|---|---|
DigiKey Part Number | 1664-1533-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZAEELNANF-26.000000 |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZAEELNANF-26.000000 Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2.05x1.65) |
Frequency Stability ±30ppm | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X3AEELNANF-26.000000 | Taitien | 0 | 1664-1391-2-ND | $3.32828 | Similar |
| X3LEELNANF-26.000000 | Taitien | 0 | 1664-1418-2-ND | $3.32828 | Similar |
| XYAEELNANF-26.000000 | Taitien | 0 | 1664-1473-2-ND | $2.78865 | Similar |
| XYLEELNANF-26.000000 | Taitien | 0 | 1664-1515-2-ND | $2.78865 | Similar |
| XZLEELNANF-26.000000 | Taitien | 0 | 1664-1551-2-ND | $2.97092 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.97092 | $8,912.76 |







