Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

X3AEELNANF-26.000000 | |
|---|---|
DigiKey Part Number | 1664-1391-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | X3AEELNANF-26.000000 |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±30ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X3LEELNANF-26.000000 | Taitien | 0 | 1664-1418-2-ND | $3.32828 | Similar |
| X3AEEJNANF-26.000000 | Taitien | 0 | 1664-1382-2-ND | $3.32828 | Parametric Equivalent |
| 416F26033IAR | CTS-Frequency Controls | 0 | 416F26033IAR-ND | $4.30544 | Similar |
| 416F26033IAT | CTS-Frequency Controls | 0 | 416F26033IAT-ND | $0.00000 | Similar |
| 416F26033IKR | CTS-Frequency Controls | 0 | 416F26033IKR-ND | $4.30544 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.32828 | $9,984.84 |




