Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

8Y-26.000MAHV-T | |
|---|---|
DigiKey Part Number | 8Y-26.000MAHV-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8Y-26.000MAHV-T |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Q-26.000MAHB-T | TXC CORPORATION | 0 | 887-8Q-26.000MAHB-TCT-ND | $6.91000 | Similar |
| 8Y-26.000MAHQ-T | TXC CORPORATION | 0 | 8Y-26.000MAHQ-T-ND | $4.48825 | Similar |
| 8Z-26.000MAHC-T | TXC CORPORATION | 0 | 8Z-26.000MAHC-T-ND | $3.91365 | Similar |
| 8Z-26.000MAHQ-T | TXC CORPORATION | 0 | 887-2595-2-ND | $3.91365 | Similar |
| 416F26033IAR | CTS-Frequency Controls | 0 | 416F26033IAR-ND | $4.30544 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.48825 | $13,464.75 |








