
TT2BK | |
|---|---|
DigiKey Part Number | TT2BK-ND |
Manufacturer | |
Manufacturer Product Number | TT2BK |
Description | PATCHCORD SGL 3COND BLACK 2FT |
Customer Reference | |
Detailed Description | Cable 3 Conductor Bantam Plug To Bantam Plug 2.0' (61.00cm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Bantam Plug | |
2nd Connector | Bantam Plug | |
Channels | 3 Conductor | |
Length | 2.0' (61.00cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | Patch | |
Base Product Number | - |


