Image for TT2GNX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT2GNX

DigiKey Part Number
TT2GNX-ND
Manufacturer
Manufacturer Product Number
TT2GNX
Description
PATCHCORD SGL 3COND GREEN 2FT
Customer Reference
Detailed Description
Cable 3 Conductor Bantam Plug To Bantam Plug 2.0' (61.00cm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector
Bantam Plug
2nd Connector
Bantam Plug
Channels
3 Conductor
Length
2.0' (61.00cm)
Color
Green
Shielding
Shielded
Usage
Patch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
PATCHCORD SGL 3COND BLACK 2FT
In-Stock: 0
Unit Price: $143.74800
Alternate Length
PATCHCORD BANTAM 3COND 1FT GREEN
In-Stock: 0
Unit Price: