Image for TT3BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT3BK

DigiKey Part Number
TT3BK-ND
Manufacturer
Manufacturer Product Number
TT3BK
Description
PATCHCORD SGL 3COND BLACK 3FT
Customer Reference
Detailed Description
Cable 3 Conductor Bantam Plug To Bantam Plug 3.0' (91.44cm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
Bantam Plug
2nd Connector
Bantam Plug
Channels
3 Conductor
Length
3.0' (91.44cm)
Color
Black
Shielding
Shielded
Usage
Patch
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
PATCHCORD SGL 3COND YELLOW 3FT
In-Stock: 0
Unit Price:
PATCHCORD SGL 3COND BLUE 3FT
In-Stock: 0
Unit Price:
Alternate Length
PATCHCORD BANTAM 3COND 1FT BLK
In-Stock: 0
Unit Price: $116.83720
PATCHCORD SGL 3COND BLACK 2FT
In-Stock: 0
Unit Price: $143.74800