
TT1BK | |
|---|---|
DigiKey Part Number | TT1BK-ND |
Manufacturer | |
Manufacturer Product Number | TT1BK |
Description | PATCHCORD BANTAM 3COND 1FT BLK |
Customer Reference | |
Detailed Description | Cable 3 Conductor Bantam Plug To Bantam Plug 1.0' (30.50cm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Bantam Plug | |
2nd Connector | Bantam Plug | |
Channels | 3 Conductor | |
Length | 1.0' (30.50cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | Patch | |
Base Product Number | - |


