
SXO32C3C481-50.000M | |
|---|---|
DigiKey Part Number | 5173-SXO32C3C481-50.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO32C3C481-50.000M |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 17mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7XL-50.000MBD-T | TXC CORPORATION | 443 | 887-7XL-50.000MBD-TCT-ND | $13.15000 | Parametric Equivalent |
| ASE-50.000MHZ-L-R-T | Abracon LLC | 41,298 | 535-ASE-50.000MHZ-L-R-TCT-ND | $10.69000 | Parametric Equivalent |
| EB13E2J2H-50.000M TR | Ecliptek | 1,340 | 2773-EB13E2J2H-50.000MCT-ND | $10.44000 | Parametric Equivalent |
| FK5000055Q | Diodes Incorporated | 949 | FK5000055QDICT-ND | $12.91000 | Parametric Equivalent |
| ISM97-3251AH-50.000MHZ | ILSI | 2,819 | 2780-ISM97-3251AH-50.000MHZCT-ND | $11.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.69000 | $16.69 |
| 10 | $14.53600 | $145.36 |
| 25 | $13.74640 | $343.66 |
| 50 | $13.17740 | $658.87 |
| 100 | $12.63320 | $1,263.32 |
| 250 | $11.94684 | $2,986.71 |
| 500 | $11.45304 | $5,726.52 |
| 1,000 | $10.97998 | $10,979.98 |
| 2,500 | $10.38507 | $25,962.68 |

