


FK5000055Q | |
|---|---|
DigiKey Part Number | FK5000055QDITR-ND - Tape & Reel (TR) FK5000055QDICT-ND - Cut Tape (CT) FK5000055QDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FK5000055Q |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Current - Supply (Disable) (Max) | 10µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.91000 | $12.91 |
| 10 | $11.18900 | $111.89 |
| 25 | $10.57960 | $264.49 |
| 50 | $10.14200 | $507.10 |
| 100 | $9.72190 | $972.19 |
| 250 | $9.19392 | $2,298.48 |
| 500 | $8.81378 | $4,406.89 |
| 1,000 | $8.44965 | $8,449.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.90338 | $23,710.14 |
| 6,000 | $7.57743 | $45,464.58 |
| 9,000 | $7.39316 | $66,538.44 |

