
EB13E2J2H-50.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB13E2J2H-50.000MTR-ND - Tape & Reel (TR) 2773-EB13E2J2H-50.000MCT-ND - Cut Tape (CT) 2773-EB13E2J2H-50.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB13E2J2H-50.000M TR |
Description | OSC XO 50MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $9.06800 | $90.68 |
| 25 | $8.58000 | $214.50 |
| 50 | $8.22480 | $411.24 |
| 100 | $7.88360 | $788.36 |
| 250 | $7.45560 | $1,863.90 |
| 500 | $7.14728 | $3,573.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.85188 | $6,851.88 |
| 2,000 | $6.56878 | $13,137.56 |
| 3,000 | $6.40874 | $19,226.22 |
| 5,000 | $6.21274 | $31,063.70 |
| 7,000 | $6.08699 | $42,608.93 |
| 10,000 | $5.95652 | $59,565.20 |

