cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA8100GA

DigiKey Part Number
497-STA8100GA-ND
Manufacturer
Manufacturer Product Number
STA8100GA
Description
STA8100GA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 12Mbps Not Included 81-LFBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Frequency
-
Sensitivity
-
Data Rate (Max)
12Mbps
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
GPS
Current - Receiving
-
Data Interface
GPIO, I2C, SPI, UART
Memory Size
256kB SRAM
Antenna Connector
Not Included
Features
-
Voltage - Supply
1.62V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
81-LFBGA
Supplier Device Package
81-LFBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,088$50.33666$105,102.95
Manufacturers Standard Package