
STA8100GAS | |
---|---|
DigiKey Part Number | 497-STA8100GAS-ND |
Manufacturer | |
Manufacturer Product Number | STA8100GAS |
Description | STA8100GAS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS 12Mbps Not Included 81-LFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | 12Mbps | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS | |
Applications | GPS | |
Current - Receiving | - | |
Data Interface | GPIO, I2C, JTAG, SPI, UART, USB | |
Memory Size | 256kB SRAM | |
Antenna Connector | Not Included | |
Features | SPI digital interface, UART interface, USB Interface | |
Voltage - Supply | 1.62V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 81-LFBGA | |
Supplier Device Package | 81-LFBGA (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,088 | $50.66057 | $105,779.27 |