
STA8135GA | |
|---|---|
DigiKey Part Number | 497-STA8135GA-ND |
Manufacturer | |
Manufacturer Product Number | STA8135GA |
Description | STA8135GA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 12Mbps Not Included 160-TFBGA (7x11) |
Datasheet | Datasheet |
EDA/CAD Models | STA8135GA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | 12Mbps | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | GPS | |
Current - Receiving | - | |
Data Interface | GPIO, I2C, JTAG, SPI, UART, USB | |
Memory Size | 256kB SRAM | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 1.62V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 160-TFBGA | |
Supplier Device Package | 160-TFBGA (7x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,020 | $61.38168 | $62,609.31 |


