
RHFLVDS31AK1 | |
---|---|
DigiKey Part Number | 497-RHFLVDS31AK1-ND |
Manufacturer | |
Manufacturer Product Number | RHFLVDS31AK1 |
Description | IC TRANSCEIVER 4/0 16CFLATPACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFlatPack |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8,805.15000 | $8,805.15 |
10 | $7,807.54400 | $78,075.44 |