
RHFXH163245K1 | |
---|---|
DigiKey Part Number | 497-RHFXH163245K1-ND |
Manufacturer | |
Manufacturer Product Number | RHFXH163245K1 |
Description | IC TXRX NON-INVERT 3.6V 48CFLTPK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 18mA, 18mA | |
Voltage - Supply | 1.4V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-CFlatPack | |
Supplier Device Package | 48-CFlatPack |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,585.45000 | $5,585.45 |
10 | $4,904.94800 | $49,049.48 |