16 FlatPack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHFLVDS32AK1

DigiKey Part Number
497-RHFLVDS32AK1-ND
Manufacturer
Manufacturer Product Number
RHFLVDS32AK1
Description
IC TRANSCEIVER 0/4 16CFLATPACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-CFlatPack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Strip
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-CFlatPack
Supplier Device Package
16-CFlatPack
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$8,805.15000$8,805.15
10$7,807.54400$78,075.44
Manufacturers Standard Package