
M74HC4851YRM13TR | |
---|---|
DigiKey Part Number | 497-13366-2-ND - Tape & Reel (TR) 497-13366-1-ND - Cut Tape (CT) 497-13366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74HC4851YRM13TR |
Description | IC MUX 8:1 195OHM 16SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 195Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | M74HC4851YRM13TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 6.7pF, 22pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.80866 | $7,021.65 |
5,000 | $2.73577 | $13,678.85 |
7,500 | $2.69929 | $20,244.67 |
12,500 | $2.65885 | $33,235.62 |
17,500 | $2.63523 | $46,116.53 |
25,000 | $2.61250 | $65,312.50 |