
74HC4851D,118 | |
|---|---|
DigiKey Part Number | 1727-6610-2-ND - Tape & Reel (TR) 1727-6610-1-ND - Cut Tape (CT) 1727-6610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4851D,118 |
Description | IC MUX 8:1 195OHM 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 195Ohm 16-SO |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 78ns, 78ns |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 10pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 195Ohm | Supplier Device Package 16-SO |
Channel-to-Channel Matching (ΔRon) 3Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4617CSE+ | Analog Devices Inc./Maxim Integrated | 764 | MAX4617CSE+-ND | $247.00000 | Similar |
| MAX4617CSE+T | Analog Devices Inc./Maxim Integrated | 2,500 | 175-MAX4617CSE+TCT-ND | $247.00000 | Similar |
| MAX4617ESE+ | Analog Devices Inc./Maxim Integrated | 1,537 | MAX4617ESE+-ND | $280.00000 | Similar |
| MAX4617ESE+T | Analog Devices Inc./Maxim Integrated | 678 | MAX4617ESE+TCT-ND | $280.00000 | Similar |
| MC74HC4851ADG | onsemi | 231 | MC74HC4851ADG-ND | $23.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.71300 | $27.13 |
| 25 | $2.42360 | $60.59 |
| 100 | $2.10220 | $210.22 |
| 250 | $1.94948 | $487.37 |
| 500 | $1.85756 | $928.78 |
| 1,000 | $1.79245 | $1,792.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.70172 | $4,254.30 |
| 5,000 | $1.65349 | $8,267.45 |
| 7,500 | $1.62933 | $12,219.98 |
| 12,500 | $1.60256 | $20,032.00 |
| 17,500 | $1.58692 | $27,771.10 |
| 25,000 | $1.57188 | $39,297.00 |

