


NLV74LVX8051DR2G | |
---|---|
DigiKey Part Number | 488-NLV74LVX8051DR2GTR-ND - Tape & Reel (TR) 488-NLV74LVX8051DR2GCT-ND - Cut Tape (CT) 488-NLV74LVX8051DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74LVX8051DR2G |
Description | IC MUX 8:1 25OHM 16SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 25Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74LVX8051DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 25Ohm | |
Channel-to-Channel Matching (ΔRon) | 8Ohm | |
Voltage - Supply, Single (V+) | 2.5V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 80MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.62000 | $14.62 |
10 | $9.02400 | $90.24 |
25 | $7.57040 | $189.26 |
100 | $5.92590 | $592.59 |
250 | $5.11840 | $1,279.60 |
500 | $4.62116 | $2,310.58 |
1,000 | $4.20477 | $4,204.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.75624 | $9,390.60 |
5,000 | $3.48033 | $17,401.65 |
7,500 | $3.38704 | $25,402.80 |