


MC74HCT4851ADR2G | |
|---|---|
DigiKey Part Number | 488-MC74HCT4851ADR2GTR-ND - Tape & Reel (TR) 488-MC74HCT4851ADR2GCT-ND - Cut Tape (CT) 488-MC74HCT4851ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT4851ADR2G |
Description | IC MUX 8:1 400OHM 16SOIC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 400Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT4851ADR2G Models |
Category | Channel Capacitance (CS(off), CD(off)) 40pF |
Manufacturer onsemi | Current - Leakage (IS(off)) (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 8:1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 16-SOIC |
On-State Resistance (Max) 400Ohm | Base Product Number |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4851D-Q100,118 | Nexperia USA Inc. | 580 | 1727-7951-1-ND | $4.52000 | Similar |
| 74HCT4851D-Q100,11 | Nexperia USA Inc. | 80 | 1727-8007-1-ND | $6.99000 | Similar |
| SN74HC4851D | Texas Instruments | 207 | 296-SN74HC4851D-ND | $9.37000 | Similar |
| SN74HC4851DR | Texas Instruments | 2,868 | 296-15740-1-ND | $5.02000 | Similar |
| SN74HC4851QDRG4Q1 | Texas Instruments | 2,363 | 296-SN74HC4851QDRG4Q1CT-ND | $6.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.23900 | $32.39 |
| 25 | $2.90040 | $72.51 |
| 100 | $2.52480 | $252.48 |
| 250 | $2.34544 | $586.36 |
| 500 | $2.23740 | $1,118.70 |
| 1,000 | $2.14836 | $2,148.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.58027 | $3,950.68 |
| 5,000 | $1.53489 | $7,674.45 |

