Parametric Equivalent
Similar



LD39030SJ10R | |
|---|---|
DigiKey Part Number | 497-15435-2-ND - Tape & Reel (TR) 497-15435-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LD39030SJ10R |
Description | IC REG LIN 1V 300MA 4-FLIPCHIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-Flipchip (0.79x0.79) |
Datasheet | Datasheet |
EDA/CAD Models | LD39030SJ10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 85 µA | |
PSRR | 62dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, FCBGA | |
Supplier Device Package | 4-Flipchip (0.79x0.79) | |
Base Product Number |



